text.skipToContent text.skipToNavigation

Manufacturer Part #

B43821K2475M

B43821 Series 4.7 uF 250 V ±20 % Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 4.7µF
Rated Voltage: 250V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,410.00
USD
Quantity
Web Price
10,000+
$0.141
Product Variant Information section