text.skipToContent text.skipToNavigation

Manufacturer Part #

B43851A9476M000

B43851 Series 47 uF 400 V ±20 % Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 400V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
200
Total
$360.00
USD
Quantity
Web Price
1+
$0.90
Product Variant Information section