text.skipToContent text.skipToNavigation

Manufacturer Part #

B43851F9336M

B43851 Series 100 V 33 uF 105 °C Ø 16 x 20 mm Radial Aluminum Electrolytic Cap

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: B43851
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 168mA
ESR (Equivalent Series Resistance): 5.6mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.2%
Dimension: L  20mm x D  16mm
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,250.00
USD
Quantity
Web Price
250+
$0.75
Product Variant Information section