text.skipToContent text.skipToNavigation

Manufacturer Part #

B43858C9685M

B43858 Series 6.8 uF 400 V ±20 % Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 6.8µF
Rated Voltage: 400V
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$3,700.00
USD
Quantity
Web Price
2,000+
$0.37
Product Variant Information section