text.skipToContent text.skipToNavigation

Manufacturer Part #

CA050M1R00REB-0405

CA Series 1 uF 50 V 20 % Surface Mount Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.40
USD
Quantity
Web Price
2,000+
$0.0242