text.skipToContent text.skipToNavigation

Manufacturer Part #

CA050M1R00REB-0405

CA Series 1 uF 50 V 20 % Surface Mount Chip Aluminum Electrolytic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.04
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0442
50
$0.0337
100
$0.0321
250
$0.0302
500+
$0.0288