text.skipToContent text.skipToNavigation

Manufacturer Part #

CGS251T250R2C

CGS Series 250uF 250V -10 / +75 % Screw Terminal Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: CGS
Type: Can - Screw Terminal
Capacitance: 250µF
Rated Voltage: 250V
Operating Temp-Max: 85°C
Dimension: L  54mm x D  35mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8
Multiple Of:
1
Total
$331.52
USD
Quantity
Web Price
1
$46.05
3
$42.85
5
$41.44
20
$37.83
30+
$36.84
Product Variant Information section