text.skipToContent text.skipToNavigation

Manufacturer Part #

CM1H227M1213MVR200

CM Series SMT 50 V 220 uF Ø 12.5 x 13.5 mm 105 °C Electrolytic Capacitor

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
200
Total
$590.00
USD
Quantity
Web Price
200+
$0.295
Product Variant Information section