text.skipToContent text.skipToNavigation

Manufacturer Part #

DB-5R5D104T

DB Series 0.1 F 5.5 V ±30 % Radial Aluminum Electrolytic Dynacap Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
ELNA DB-5R5D104T - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100nF
Rated Voltage: 5.5V
Operating Temp-Max: 70°C
Dimension: L  7.5mm x D  13.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,028
USA:
1,028
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.81
USD
Quantity
Unit Price
1
$0.81
30
$0.79
125
$0.765
300
$0.75
1,250+
$0.71
Product Variant Information section