text.skipToContent text.skipToNavigation

Manufacturer Part #

DH-5R5D104T

DH Series 5.5 V 0.1 F 13.5 x 9.5 mm Dynacap Double Layer Electrolytic Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
ELNA DH-5R5D104T - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100nF
Rated Voltage: 5.5V
Operating Temp-Max: 85°C
Dimension: L  9.5mm x D  13.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
200
Total
$110.00
USD
Quantity
Web Price
200
$1.10
400
$1.07
600
$1.06
1,000
$1.04
2,000+
$0.99
Product Variant Information section