text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

DH-5R5D474T

DH series 5.5 V 0.47 F 21.5 x 9.5 mm Aluminum Electrolytic Dynacap Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA DH-5R5D474T - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470nF
Rated Voltage: 5.5V
Operating Temp-Max: 85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$214.00
USD
Quantity
Web Price
100
$2.14
200
$2.11
300
$2.09
500
$2.06
1,000+
$2.00
Product Variant Information section