text.skipToContent text.skipToNavigation

Manufacturer Part #

DHL-5R5D224T

DHL Series 5.5 V 0.22 F 13.5 x 9.5mm Dynacap Double Layer Electrolytic Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA DHL-5R5D224T - Technical Attributes
Attributes Table
Series: DHL
Type: Radial
Capacitance: 0.22F
Rated Voltage: 5.5V
Operating Temp Range: -40°C to +85°C
Operating Temp-Max: 85°C
Dimension: L  9.5mm x D  13.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
Total
$416.00
USD
Quantity
Web Price
1
$1.18
30
$1.13
125
$1.08
300
$1.04
1,250+
$0.95
Product Variant Information section