text.skipToContent text.skipToNavigation

Manufacturer Part #

DZ-2R5D335T

DZ Series 2.5 V 3.3 F 12.5 x 23 mm Radial CAN Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA DZ-2R5D335T - Technical Attributes
Attributes Table
Series: DZ
Type: Radial
Capacitance: 3.3F
Tolerance (%): -20% to +80%
Rated Voltage: 2.5V
Lifetime@Temperature: 1000 Hrs @ 70°C
Operating Temp Range: -25°C to +70°C
ESR (Equivalent Series Resistance): 70mΩ
Lead Spacing: 5mm
Operating Temp-Max: 70°C
Dimension: L  23mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
Total
$1,550.00
USD
Quantity
Web Price
1
$1.77
30
$1.72
100
$1.67
250
$1.63
750+
$1.55
Product Variant Information section