text.skipToContent text.skipToNavigation

Manufacturer Part #

DZ-2R7D475H5T

DZ Series 2.7 V 4.7 F 10 x 20 mm Dynacap Double Layer Electrolytic Capacitor

Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: DZ
Type: Radial
Capacitance: 4.7F
Tolerance (%): -20% to +80%
Rated Voltage: 2.7V
Lifetime@Temperature: 1000 Hrs @ 70°C
Operating Temp Range: -25°C to +70°C
Lead Spacing: 5mm
Operating Temp-Max: 70°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$846.00
USD
Quantity
Web Price
200+
$1.41
Product Variant Information section