
Manufacturer Part #
ECA-1EM470B
M Series 25 V 47 uf 5x11mm 5mm=LS Radial Aluminum Electrolytic Capacitor
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | M |
Type: | Radial |
Capacitance: | 47µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 130mA |
Lead Spacing: | 5mm |
Operating Temp-Max: | 85°C |
Dimension: | L 12mm x D 5mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
2,000
$0.0352
6,000
$0.0293
10,000
$0.029
20,000
$0.0286
40,000+
$0.0282
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole