text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2AM2R2B

ECA Series 2.2 uF 100 V 2 kHrs 85°C Ø5 x 11 mm LS=5 mm Electrolytic Cap

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1806
Product Specification Section
Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 30mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: H  12mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Stock:
60,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$83.20
USD
Quantity
Web Price
2,000
$0.0416
6,000
$0.0346
10,000
$0.0343
20,000
$0.0338
40,000+
$0.0333