text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1EKA4R7

KA Series 4.7 uF 25 V Ø4.7 mm LS=1.5 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ECE-A1EKA4R7 - Technical Attributes
Attributes Table
Series: KA
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Operating Temp-Max: 85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
200
Total
$74.40
USD
Quantity
Web Price
200
$0.0393
2,000
$0.0372
6,000
$0.0358
15,000
$0.0346
40,000+
$0.0324
Product Variant Information section