text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1AA221XP

EEE-S Series 10 V 220 uF Ø 6.3 x 7.7 mm 85 °C SMT V-Chip Aluminum Electrolytic

Product Specification Section
Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 173mA
Operating Temp-Max: 85°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$0.42
USD
Quantity
Web Price
1
$0.415
50
$0.255
100
$0.235
250
$0.21
500+
$0.193