
Manufacturer Part #
EEE-1VA100WAR
EEE-S Series 35 V 10 uF Ø 4 x 5.5 mm 85°C High-Temp V-Chip Aluminum Electrolytic
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2027 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | S |
Type: | V-Chip |
Capacitance: | 10µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 22mA |
Operating Temp-Max: | 85°C |
Dimension: | L 5.4mm x D 4mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
2,000
$0.0681
4,000
$0.0557
8,000
$0.0548
10,000+
$0.0545
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount