text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1VA101UP

EEE-S Series 35 V 100 uF Ø 8 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic

Product Specification Section
Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 140mA
Operating Temp-Max: 85°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
66
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$0.58
USD
Quantity
Web Price
1
$0.58
25
$0.37
50
$0.335
100
$0.305
250+
$0.27