text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1C470P

EEE-FC Series 16 V 47 uF Ø 6.3 x 5.4 mm 105 °C Low ESR SMT V-Chip Electrolytic

Product Specification Section
Technical Attributes
Attributes Table
Series: FC
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 140mA
Impedance:
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
23,876
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$0.47
USD
Quantity
Web Price
1
$0.47
50
$0.245
100
$0.22
250
$0.193
500+
$0.173