text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1H101P

EEE-FC Series 50 V 100 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT V-Chip Electrolytic

Product Specification Section
Technical Attributes
Attributes Table
Series: FC
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 500mA
Impedance: 0.3Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Stock:
48,537
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$0.72
USD
Quantity
Web Price
1
$0.715
25
$0.48
50
$0.44
100
$0.405
250+
$0.36