text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1V331AP

FC Series 35 V 330 uF 105 °C Ø 10 x 10.2 mm SMT Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Series: FC
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 670mA
Impedance: 0.15Ω
Lead Spacing: 4.6mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 115.5µA
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Stock:
10,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$0.86
USD
Quantity
Web Price
1
$0.855
25
$0.55
50
$0.52
100
$0.495
250+
$0.465