text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK0J101UR

EEE-FK Series 6.3 V 100 uF Ø 5 x 5.8 mm 105 °C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 160mA
Impedance: 0.7Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
177
USA:
177
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.36
USD
Quantity
Web Price
1
$0.36
50
$0.275
100
$0.265
250
$0.245
500+
$0.235