text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK0J102P

EEE-FK Series 6.3 V 1000 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1826
Product Specification Section
Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 600mA
Impedance: 0.16Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.71
USD
Quantity
Web Price
1
$0.71
25
$0.555
50
$0.525
100
$0.495
250+
$0.465