text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1C332AM

FK Series 16 V 3300 uF 5 kHrs 105°C Ø16 x 16.5 mm SMT Aluminum Electrolytic Cap

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1800mA
Impedance: 0.035Ω
Lead Spacing: 6.7mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.2%
Leakage Current: 528µA
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
125
Multiple Of:
125
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$119.38
USD
Quantity
Web Price
125
$0.955
250
$0.79
500
$0.77
625+
$0.765
Product Variant Information section