text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1C561SP

EEE-FK Series 16 V 560 uF Ø8 x 8.30 mm 105 °C Aluminum Electrolytic Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Series: FKS
Type: Can - SMT
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 390mA
ESR (Equivalent Series Resistance): 160mΩ
Operating Temp-Max: 105°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$162.50
USD
Quantity
Web Price
500
$0.325
1,000
$0.26
1,500
$0.255
2,500
$0.25
5,000+
$0.245
Product Variant Information section