text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 163,320

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 17 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.44
50 $0.20
100 $0.179
250 $0.155
500+ $0.138
Total:

$0.88

USD
Attributes
Attributes Table
Series FK
Type V-Chip
Capacitance 22µF
Tolerance (%) ±20%
Rated Voltage 25V
Lifetime@Temperature 2000 Hrs @ 105°C
Operating Temp Range -55°C to +105°C
Ripple Current 160mA
Impedance 0.7Ω
Operating Temp-Max 105°C
Dimension L  5.8mm x D  5mm