
Manufacturer Part #
EEE-FK1E332AM
FK Series 25 V 3300 uF ±20% 19 x 16.5 mm SMT Aluminum Electrolytic Capacitor
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:125 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 1901 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | FK |
Capacitance: | 3300µF |
Tolerance (%): | ±20% |
Rated Voltage: | 25V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 2060mA |
Impedance: | 33mΩ |
Operating Temp-Max: | 105°C |
Dimension: | L 16.5mm x D 18mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
125
Minimum Order:
125
Multiple Of:
125
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
125
$1.23
250
$1.03
375
$1.02
625
$1.00
1,250+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
125 per Reel
Mounting Method:
Surface Mount