text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1H470XP

EEE-FK Series 50 V 47 uF Ø 6.3 x 7.7 mm 105 °C Low ESR SMT Electrolytic

Product Specification Section
Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 195mA
Impedance: 0.68Ω
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
363,845
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$0.52
USD
Quantity
Web Price
1
$0.52
50
$0.32
100
$0.295
250
$0.265
500+
$0.245