text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1J220P

EEE-FK Series 63 V 22 uF Ø 8 x 6.2 mm 105 °C Low ESR SMT Electrolytic

Product Specification Section
Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 120mA
Impedance: 1.2Ω
Operating Temp-Max: 105°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
7,665
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$0.70
USD
Quantity
Web Price
1
$0.695
50
$0.355
100
$0.315
250
$0.27
500+
$0.24