
Manufacturer Part #
EEE-FK1V101GP
EEE-FK Series 35 V 100 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1837 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | FK |
Type: | V-Chip |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 600mA |
Impedance: | 0.16Ω |
Operating Temp-Max: | 105°C |
Dimension: | L 10.2mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
539
$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount