text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 898

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 17 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.48
50 $0.27
100 $0.245
250 $0.215
500+ $0.193
Total:

$0.48

USD
Attributes
Attributes Table
Series FK
Type V-Chip
Capacitance 47µF
Tolerance (%) ±20%
Rated Voltage 35V
Lifetime@Temperature 2000 Hrs @ 105°C
Operating Temp Range -55°C to +105°C
Ripple Current 240mA
Impedance 0.36Ω
Operating Temp-Max 105°C
Dimension L  5.8mm x D  6.3mm