text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1V471SP

FK Series 35 V 470 uF 105 °C Ø 10 x 10.2 mm SMT Aluminum Electrolytic Cap

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Series: FKS
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 850mA
ESR (Equivalent Series Resistance): 0.08Ω
Lead Spacing: 4.6mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 164.5µA
Dimension: L  10.2mm x D  10mm
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
37,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$180.00
USD
Quantity
Web Price
500
$0.36
1,000
$0.345
1,500
$0.325
2,000
$0.31
2,500+
$0.295