text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1V680SP

FK-S 35 V 68 uF 105°C 2 kHrs 6.3 x 5.8 mm Aluminum Electrolytic Cap

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Series: FKS
Type: Can - SMT
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 156mA
ESR (Equivalent Series Resistance): 360mΩ
Operating Temp-Max: 105°C
Dimension: L  6.1mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$151.00
USD
Quantity
Web Price
1,000
$0.151
2,000
$0.126
3,000
$0.125
5,000
$0.123
10,000+
$0.121
Product Variant Information section