text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FTE221XAP

EEE-FT Series 25V 220 uF 105°C Ø6.3 x 7.7mm 2 kHrs SMT Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Series: FT
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
ESR (Equivalent Series Resistance): 0.16Ω
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
315,913
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$0.75
USD
Quantity
Web Price
1
$0.745
50
$0.485
100
$0.45
250
$0.41
500+
$0.38