Manufacturer Part #
EEE-HA0J220R
EEE-HA Series 6.3 V 22 uF Ø4 x 4.30 mm 105°C SMT Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2143 | ||||||||||
Product Specification Section
Panasonic Industry EEE-HA0J220R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEE-HA0J220R - Technical Attributes
Attributes Table
| Series: | HA |
| Type: | Can - SMT |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 29mA |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.3% |
| Dimension: | L 5.4mm x D 4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
182,000
USA:
182,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0536
6,000
$0.0522
8,000
$0.0518
20,000
$0.0507
30,000+
$0.0496
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount