
Manufacturer Part #
EEE-HB1H2R2R
EEE-HB Series 50 V 2.2 uF Ø 4 x 5.8 mm 105°C V-Chip Aluminum Electrolytic Cap
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1435 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | HB |
Type: | V-Chip |
Capacitance: | 2.2µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 16mA |
Operating Temp-Max: | 105°C |
Dimension: | L 5.8mm x D 4mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
6,579
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
1
$0.325
50
$0.142
100
$0.123
250
$0.101
500+
$0.0877
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount