text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 91,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.26
2,000 $0.21
3,000 $0.21
4,000 $0.21
5,000+ $0.205
Total:

$260.00

USD
Attributes
Attributes Table
Series TG
Type V-Chip
Capacitance 33µF
Tolerance (%) ±20%
Rated Voltage 50V
Lifetime@Temperature 1000 Hrs @ 125°C
Operating Temp Range -40°C to +125°C
Ripple Current 80mA
Operating Temp-Max 125°C
Dimension L  6.2mm x D  8mm