text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TG1H330UP

TG Series 50 V 33 uF 8 x 6.2 mm 125°C SMT Aluminum Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Series: TG
Type: V-Chip
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 80mA
Operating Temp-Max: 125°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.81
USD
Quantity
Web Price
1
$0.805
50
$0.425
100
$0.39
250
$0.35
500+
$0.325