text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TG1J220P

EEE-TG Series 63 V 22 uF 125°C 8x10.2mm 2 kHrs SMT Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Series: TG
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 100mA
ESR (Equivalent Series Resistance):
Operating Temp-Max: 125°C
Leakage Current: 13.86µA
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.88
USD
Quantity
Web Price
1
$0.88
25
$0.615
50
$0.57
100
$0.53
250+
$0.48