text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TQV101XAP

EEE-TQ Series 35 V 100 uF 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Series: TQ
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 197mA
Operating Temp-Max: 125°C
Leakage Current: 35µA
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Features & Applications

Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics

Pricing Section
Stock:
800
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.91
USD
Quantity
Web Price
1
$0.91
50
$0.62
100
$0.58
250
$0.53
500+
$0.495