text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-ED2G330S

ED Series 400 V 33 uF Ø 16 x 7.5 mm 10 kHrs 105 °C Electrolytic Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: ED
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 292mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: H  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$57.50
USD
Quantity
Web Price
50
$1.15
150
$0.82
250
$0.79
1,000
$0.72
1,500+
$0.70
Product Variant Information section