text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2V470

EE-A Series 350V 47 uF Ø16x25mm LS=7.5mm 105 °C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EE2V470 - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 350V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1070mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 108.7µA
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$89.50
USD
Quantity
Unit Price
25
$0.92
75
$0.895
200
$0.875
400
$0.865
1,250+
$0.825
Product Variant Information section