Manufacturer Part #
EEU-FC1E272
EEU-FC Series 25 V 2700 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2213 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC1E272 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-FC1E272 - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 2700µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 2555mA |
| Impedance: | 0.022Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,967
USA:
2,967
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.565
50
$0.55
200
$0.535
500
$0.525
2,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole