text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1H220

EEU-FC Series 50 V 22 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Panasonic Industry EEU-FC1H220 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 155mA
Impedance: 1.3Ω
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,472
USA:
1,472
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.06
USD
Quantity
Unit Price
1
$0.0599
400
$0.0585
1,500
$0.0566
4,000
$0.0552
15,000+
$0.0522
Product Variant Information section