text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC2A101

EEU-FC Series 100 V 100 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1741
Product Specification Section
Panasonic Industry EEU-FC2A101 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 671mA
Impedance: 0.18Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.32
USD
Quantity
Unit Price
1
$0.32
100
$0.315
300
$0.31
1,000
$0.30
3,000+
$0.285
Product Variant Information section