text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS0J221

FS A Series 6.3 V 220 uF Ø5x11 mm LS=2 mm 5 kHrs 105°C Aluminum Electrolytic Cap

Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 280mA
Impedance: 300mΩ
Lead Spacing: 2.01mm
Operating Temp-Max: 105°C
Leakage Current: 13.86µA
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$597.00
USD
Quantity
Web Price
200
$0.073
800
$0.0625
3,000
$0.0606
6,000
$0.0597
15,000+
$0.0584