text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-HD1C332

HD (A) Series 16 V 3300 uF 105°C 12.5 x 20 mm LS=5 mm Electrolytic Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1170mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 528µA
Dimension: L  22mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$150.00
USD
Quantity
Web Price
1
$0.875
40
$0.775
125
$0.75
300
$0.73
1,000+
$0.70
Product Variant Information section