text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-EB2C101M

EB V Series 160 V 100 uF 105°C 18 x 21.5 mm SMT Aluminum Electrolytic Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Series: EB
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1060mA
Operating Temp-Max: 105°C
Leakage Current: 970µA
Dimension: L  21.5mm x D  18mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
75
Multiple Of:
75
150
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$138.00
USD
Quantity
Web Price
75
$1.84
150
$1.55
225
$1.53
375
$1.50
750+
$1.47
Product Variant Information section